RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 794-533
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR31.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR31.77 | - |
| 10 - 24 | MYR29.25 | 7% |
| 25 + | MYR26.35 | 17% |
*price indicative
- RS Stock No.:
- 794-533
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | LC/APC | |
| Product Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | Single Mode | |
| Colour | Green | |
| Insertion Loss | 0.1dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | APC | |
| Depth | 9.4mm | |
| Height | 34.7mm | |
| Width | 26.1mm | |
| Standards/Approvals | IEC 61754-20, REACH, RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type LC/APC | ||
Product Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size Single Mode | ||
Colour Green | ||
Insertion Loss 0.1dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B APC | ||
Depth 9.4mm | ||
Height 34.7mm | ||
Width 26.1mm | ||
Standards/Approvals IEC 61754-20, REACH, RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LC/APC Fibre Optic Adaptor, Duplex, Single Mode
The RS PRO LC/APC Fibre Optic Adaptor is designed for high-performance Fibre optic connections, ensuring minimal signal loss and reliable data transmission. Ideal for use in telecommunications and data networks, this adaptor offers a secure and efficient connection between LC and APC connectors.
Features and Benefits
LC/APC Connector: Provides a secure and stable connection for high-speed data transmission.
Single Mode Fibre: Ensures minimal signal loss for long-distance communication.
Duplex Configuration: Allows for simultaneous bidirectional data transfer.
Low Insertion Loss: Offers an insertion loss of only 0.1 dB for optimal performance.
PEI Housing Material: Provides durability and resistance to environmental factors.
Compact Design: With dimensions of 34.7 mm height, 26.1 mm width, and 9.4 mm depth, it fits easily into tight spaces.
Single Mode Fibre: Ensures minimal signal loss for long-distance communication.
Duplex Configuration: Allows for simultaneous bidirectional data transfer.
Low Insertion Loss: Offers an insertion loss of only 0.1 dB for optimal performance.
PEI Housing Material: Provides durability and resistance to environmental factors.
Compact Design: With dimensions of 34.7 mm height, 26.1 mm width, and 9.4 mm depth, it fits easily into tight spaces.
Applications
Telecommunications networks
Data centres
Broadcasting systems
Industrial automation
Data centres
Broadcasting systems
Industrial automation
Additional Information
Complies with IEC 61754-20 standards
Meets REACH and RoHS regulatory requirements
Suitable for both single mode and multimode Fibre applications
Meets REACH and RoHS regulatory requirements
Suitable for both single mode and multimode Fibre applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Adapter, 0.1dB Insertion Loss

