RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 794-538
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR14.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR14.13 | - |
| 10 - 24 | MYR12.98 | 8% |
| 25 + | MYR11.72 | 17% |
*price indicative
- RS Stock No.:
- 794-538
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | LC-PC | |
| Product Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Aqua | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic, Polybutylene Terephthalate | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | RoHS | |
| Width | 21.9mm | |
| Depth | 9.3mm | |
| Height | 29.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type LC-PC | ||
Product Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Aqua | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic, Polybutylene Terephthalate | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals RoHS | ||
Width 21.9mm | ||
Depth 9.3mm | ||
Height 29.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Adapter is a Fibre optic connector designed to meet LC simplex Interface requirements in compliance with IEC 61754 20 standards. It operates within a temperature range from -25 to +70°C ensuring reliable signal alignment and stable performance.
High precision alignment ceramic sleeve
Mating durability over 200 connections
Compliant to IEC 61754-20
Related links
- RS PRO PC Multimode Duplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss

