RS PRO LC-PC Multimode Simplex Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 794-532
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 398 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR8.11 | - |
| 10 - 24 | MYR7.45 | 8% |
| 25 + | MYR6.74 | 16% |
*price indicative
- RS Stock No.:
- 794-532
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | LC-PC | |
| Product Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | Single Mode | |
| Colour | Blue | |
| Insertion Loss | 0.1dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | PC | |
| Width | 29.2mm | |
| Standards/Approvals | IEC 61754-20, REACH, RoHS | |
| Depth | 6.8mm | |
| Height | 13.15mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type LC-PC | ||
Product Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size Single Mode | ||
Colour Blue | ||
Insertion Loss 0.1dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B PC | ||
Width 29.2mm | ||
Standards/Approvals IEC 61754-20, REACH, RoHS | ||
Depth 6.8mm | ||
Height 13.15mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO LC-PC Fibre Optic Adaptor, Single Mode
The RS PRO LC-PC Fibre Optic Adaptor is designed for high-performance Fibre optic connections, providing reliable and efficient connectivity in single mode applications. This adaptor is Ideal for use in telecommunications and data communication networks, ensuring minimal signal loss and optimal performance.
Features and Benefits
LC-PC Connector: Ensures precise alignment and secure connections.
Single Mode Fibre: Offers high bandwidth and long-distance transmission.
Low Insertion Loss: Provides a minimal signal loss of 0.1 dB for efficient data transfer.
Simplex Design: Facilitates easy installation and maintenance.
PBT Housing Material: Delivers durability and resistance to environmental factors.
Compact Dimensions: Fits easily into tight spaces with a depth of 6.8 mm.
Single Mode Fibre: Offers high bandwidth and long-distance transmission.
Low Insertion Loss: Provides a minimal signal loss of 0.1 dB for efficient data transfer.
Simplex Design: Facilitates easy installation and maintenance.
PBT Housing Material: Delivers durability and resistance to environmental factors.
Compact Dimensions: Fits easily into tight spaces with a depth of 6.8 mm.
Applications
Telecommunications Networks
Data Communication Systems
Fibre Optic Networking
Data Communication Systems
Fibre Optic Networking
Additional Information
Complies with IEC 61754-20 standards.
Meets REACH and RoHS regulatory requirements.
Meets REACH and RoHS regulatory requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Kit
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 0.3dB Insertion Loss

