JSP Visor with Face Guard, Resistant To Dust Resistant, Liquid Splash
- RS Stock No.:
- 265-0805
- Mfr. Part No.:
- CAU080-000-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
MYR298.84
FREE delivery for orders over RM 500.00
In Stock
- Plus 19 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR298.84 |
*price indicative
- RS Stock No.:
- 265-0805
- Mfr. Part No.:
- CAU080-000-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Visor | |
| Resistance Features | Dust Resistant, Liquid Splash | |
| Guard Type | Face | |
| Series | CAU080 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Visor | ||
Resistance Features Dust Resistant, Liquid Splash | ||
Guard Type Face | ||
Series CAU080 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The JSP Powercap® replacement impact visor is impact protective and conforms to en 166. This visor is not suitable for the standard PowerCap® Active™ Spares to keep PowerCap® Active™ providing optimal levels of protection.
For use with Powercap® Active™ IP
Impact protection Visor
To keep PowerCap® Active™ IP providing optimal levels of protection
Related links
- 3M S-707 White Polypropylene Protective Hood Liquid Splash Regular
- JSP Smoked Acetate Visor Hot Solid Projections Scratch Resistant
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- 3M SecureFi 400 Safety Glasses Anti-Mist Coating Liquid Splash
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
