JSP Smoked Acetate Visor, Resistant To Arc Flash, Hot Solid Projections, Liquid Splash, Scratch Resistant, Molten Metal,

Subtotal (1 unit)*

MYR206.37

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR206.37

*price indicative

RS Stock No.:
285-3238
Mfr. Part No.:
ANA010-130-000
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Resistance Features

Arc Flash, Hot Solid Projections, Liquid Splash, Scratch Resistant, Molten Metal, Anti-Mist Coating, Anti-Fog, Impact Resistant

Product Type

Visor

Shield Material

Acetate

Lens Colour

Smoked

Standards/Approvals

EN397, EN168, EN50365, EN379, EN170, EN166, EN1731, EN172, EN171, EN169, EN167, EN207, EN208, EN352-3, EN175

RoHS Status: Exempt

COO (Country of Origin):
GB

Full Face Visor without Chin Guard


These clear face shield visors are bound with aluminium for added strength and durability.

8" face shield

Acetate eye shield provides protection against chemicals

Polycarbonate eye shield protects against chemicals and molten metals

Standards

EN166 EN166 (acelate 1F, polycarbonate 1B)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy