JSP Clear Visor with Face Guard, Resistant To Flying Particles

Subtotal (1 unit)*

MYR316.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR316.67

*price indicative

RS Stock No.:
265-0788
Mfr. Part No.:
ANK100-130-000
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Resistance Features

Flying Particles

Product Type

Visor

Guard Type

Face

Series

ANK10

Frame Colour

Black

Lens Colour

Clear

Standards/Approvals

EN 169, EN 166

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP EVO® Surefit™ Inter and Sonis® Helmet Mounted 20 cm carrier that offers general robustness protection against particles at 12m/s cm. In use, ensure that the Visor Carrier and Industrial Safety Helmet or Browguard Faceshield fits comfortably and securely on the head.

Conforms to EN 1731

Offers general robustness against large, low energy, low speed particles

Protection will only be offered if the faceshield is fitted correctly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy