JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- RS Stock No.:
- 265-0765
- Mfr. Part No.:
- ADB28A-100-400
- Manufacturer:
- JSP
Subtotal (1 unit)*
MYR568.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR568.67 |
*price indicative
- RS Stock No.:
- 265-0765
- Mfr. Part No.:
- ADB28A-100-400
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistance Features | Flying Particles | |
| Product Type | Visor | |
| Guard Type | Face | |
| Series | ADB28 | |
| Frame Colour | White | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistance Features Flying Particles | ||
Product Type Visor | ||
Guard Type Face | ||
Series ADB28 | ||
Frame Colour White | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP full EVOGuard®C Industrial eye protection range is made with optical class 1 material. They provide UV protection and can provide the same level of protection even at extreme temperatures. It offers up to A-rated impact resistance when fitted to a safety helmet and fully compatible with EVOGuard® browguard for medium energy B-rated impact protection.
Comprehensive Visor Range
Supreme Comfort
Maximum Adjustability
Product Compatibility
Related links
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- JSP Clear Polycarbonate Visor with Visor Guard
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
