JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- RS Stock No.:
- 265-0793
- Mfr. Part No.:
- ANX060-320-000
- Manufacturer:
- JSP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-0793
- Mfr. Part No.:
- ANX060-320-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Visor | |
| Resistance Features | Liquid Resistant | |
| Guard Type | Face | |
| Sub Type | Face Shield | |
| Series | ANX06 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Visor | ||
Resistance Features Liquid Resistant | ||
Guard Type Face | ||
Sub Type Face Shield | ||
Series ANX06 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP Surefit™ 17.5cm polycarb visor offers protection against medium energy high-speed particles, liquid droplets & molten metal. The optical qualities of the visor comply with the requirements of optical class 1.
Weight 84 g
Compatible with Evolution® range of Safety Helmets and Sonis® Helmet Mounted Range
17.5cm Polycarbonate Visor
Related links
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Polycarbonate Visor Molten Metal Scratch Resistant, Anti-Fog
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
