North Brow Guard with Brow Guard, Resistant To Penetration Resistant, Hydrocarbon Resistant, Abrasion Resistant,

Subtotal (1 unit)*

MYR113.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR113.36

*price indicative

RS Stock No.:
240-5907
Mfr. Part No.:
1002341
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Resistance Features

Penetration Resistant, Hydrocarbon Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant

Product Type

Brow Guard

Guard Type

Brow

Series

CLEARWAYS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety clearways face shield is safe, practical, economical. It is Light weighted which is only 160 grams and comfortable enough to wear all day.

The clearways combination offers both strength and durability

Safe, practical, economical Integral visor fitting ensures extra protection against chemical economical replaceable visors available in polycarbonate

Integral visor fitting ensures extra protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy