North Visor with Brow, Chin Guard, Resistant To Hydrocarbon Resistant, Penetration Resistant, Oil Resistant, Abrasion
- RS Stock No.:
- 240-5915
- Mfr. Part No.:
- 1011627
- Manufacturer:
- North
Subtotal (1 unit)*
MYR178.62
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR178.62 |
*price indicative
- RS Stock No.:
- 240-5915
- Mfr. Part No.:
- 1011627
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Hydrocarbon Resistant, Penetration Resistant, Oil Resistant, Abrasion Resistant, Chemical Resistant | |
| Product Type | Visor | |
| Guard Type | Brow, Chin | |
| Series | BIONIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Hydrocarbon Resistant, Penetration Resistant, Oil Resistant, Abrasion Resistant, Chemical Resistant | ||
Product Type Visor | ||
Guard Type Brow, Chin | ||
Series BIONIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety bionic face shield offers maximum protection. Through its many adjustable features, the bionic face shield gives the most comfortable fit in the industry. Its breathable extra-soft sweatband is removable for easy washing and replacement. This product is use in automotive industry, building industry, chemical industry, cold insulation, food industry, general industry, heavy industry, manufacturing, outdoor work, paint spraying, welding industry.
Extended top of head and chin protection
Large superior-quality visors for maximum visibility
Easily replaced visors available in different materials, tints and finishes to better suit individual needs
Comfortable fit with goggles or respirators
Locking mechanism for more complete safety
Dielectric design
Related links
- North Brow Guard with Brow Guard Hydrocarbon Resistant
- North Visor with Face Guard Oil Resistant
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- North Face Shield with Chin Resistant To Oil Resistant, Chemical Resistant
- North Face Shield with Chin Guard Chemical Resistant
