North Face Shield with Chin, Brow Guard, Resistant To Oil Resistant, Chemical Resistant
- RS Stock No.:
- 240-5917
- Mfr. Part No.:
- 1011933
- Manufacturer:
- North
Subtotal (1 unit)*
MYR261.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR261.21 |
*price indicative
- RS Stock No.:
- 240-5917
- Mfr. Part No.:
- 1011933
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Oil Resistant, Chemical Resistant | |
| Product Type | Face Shield | |
| Guard Type | Chin, Brow | |
| Series | BIONIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Oil Resistant, Chemical Resistant | ||
Product Type Face Shield | ||
Guard Type Chin, Brow | ||
Series BIONIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Honeywell Safety bionic face shield offers maximum protection. Through its many adjustable features, the bionic face shield gives the most comfortable fit in the industry. Its breathable extra-soft sweatband is removable for easy washing and replacement. This product is use in automotive industry, building industry, chemical industry, cold insulation, food industry, general industry, heavy industry, manufacturing, outdoor work, paint spraying, welding industry.
Extended top of head and chin protection
Large superior-quality visors for maximum visibility
Easily replaced visors available in different materials, tints and finishes to better suit individual needs
Comfortable fit with goggles or respirators
Locking mechanism for more complete safety
Dielectric design
Related links
- North Face Shield with Chin Guard Chemical Resistant
- North Face Shield with Face Guard with Face Shield Guard Heat Resistant, Chemical
- North Clear Polycarbonate Visor with Face Guard Chemical Resistant
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- JSP Clear Acetate Face Shield with Chin Resistant To Molten Metal
- North Visor with Face Guard Oil Resistant
