North Clear Polycarbonate Visor with Face Guard, Resistant To Oil Resistant, Chemical Resistant

Subtotal (1 unit)*

MYR75.93

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.93

*price indicative

RS Stock No.:
240-5920
Mfr. Part No.:
1031743
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Resistance Features

Oil Resistant, Chemical Resistant

Product Type

Visor

Guard Type

Face

Series

TURBOSHIELD

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Honeywell Safety turboshield clear visors are ideal for most indoor work applications. Flexible head-cushioning suspension cradle provides 300% greater contact area than traditional suspensions to eliminate pressure points for all-day wear. Dual-hinge hard hat adapter design increases clearance by as much as 100 mm and keeps accessory slots open for compatibility with other PPE.

Feel safer with 50% more chin coverage compared to traditional visors, without the need for bulky accessories

Improved protection

Visors can be easily removed with the new turboshield face shield using a simple push-button release system

Allows for easy visor exchange in seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy