North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- RS Stock No.:
- 104-0940
- Mfr. Part No.:
- 1002310
- Manufacturer:
- North
This image is representative of the product range
Subtotal (1 unit)*
MYR109.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.77 |
*price indicative
- RS Stock No.:
- 104-0940
- Mfr. Part No.:
- 1002310
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Visor | |
| Resistance Features | Impact Resistant | |
| Sub Type | Face Shield | |
| Guard Type | Brow | |
| Series | SUPERVIZOR | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN166 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Visor | ||
Resistance Features Impact Resistant | ||
Sub Type Face Shield | ||
Guard Type Brow | ||
Series SUPERVIZOR | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN166 | ||
RoHS Status: Exempt
Supervizor SV9PC/CG Clear Face Visor
Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided with maximum face protection as the creased visor has no gaps and follows the face contours. The face guard is compatible with a wide range of helmet-mounted earmuffs including Bilsom communication earmuffs. The SV9PC/CG visor is designed so that it can be tilted when wearing earmuffs. The visor is also compatible with a 200 mm chin guard.
FEATURES and BENEFITS:
Heavy-duty brow guard face shield
Face shield is Clear Polycarbonate
Full face protection
Safe, secure fixing method
Easy visor replacement
Creased visor
Maximum protection
Unrestricted head movement
Can be helmet-mounted
Hearing protection capability
Compatible with wide range of helmet earmuffs
Compatible with Bilsom communication earmuffs
Visor can tilt when wearing earmuffs
Impact resistant
APPLICATIONS:
General use
Mechanical
Chemical industry
Heat
Note
RS Stock Number 104-0937 is the browguard with headband
Standards
EN 166
Related links
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- North Clear Polycarbonate Visor with Face Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
