Planet Ethernet Ethernet Media Converter 100m

N

Subtotal (1 unit)*

MYR1,682.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,682.75

*price indicative

RS Stock No.:
641-830
Distrelec Article No.:
304-20-697
Mfr. Part No.:
IECC-210-KIT
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Maximum Transfer Distance

100m

Connection Port

Ethernet

COO (Country of Origin):
TW
The Planet Media Converter Kit is equipped with the EtherCAT protocol for today's distributed industrial applications. It serves as media converter from copper to optical fiber while the IECC-210R does the opposite. It can be diagnosed as two separate EtherCAT devices. With the advantage of fiber optic cabling, the data transmission distance of the IECC-210T and the IECC-210R can be extended to 60km.

LED indicators for the input status
9 to 48V DC wide input voltage range
Supports EtherCAT Distributed Clock mode
EtherCAT conformance test tool verified

Related links