L-Com RJ45 Ethernet Media Converter 100m
- RS Stock No.:
- 664-145
- Mfr. Part No.:
- LCTP-10BT-10B5
- Manufacturer:
- L-Com
N
Subtotal (1 unit)*
MYR514.18
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR514.18 |
*price indicative
- RS Stock No.:
- 664-145
- Mfr. Part No.:
- LCTP-10BT-10B5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Maximum Transfer Distance | 100m | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Maximum Transfer Distance 100m | ||
Connection Port RJ45 | ||
Non Compliant
- COO (Country of Origin):
- TW
The L-Com Ethernet Media Converter designed to connect modern twisted-pair Ethernet networks to legacy thicknet systems using AUI interfaces. It converts 10Base-T RJ45 signals to 10Base-5 DB15M AUI format, enabling seamless integration between different generations of network hardware. The compact form factor makes it suitable for structured cabling environments and industrial setups.
Interface conversion from RJ45 to DB15M AUI
Supports 10 Mbps Ethernet speed
Enables legacy network device connectivity
Supports 10 Mbps Ethernet speed
Enables legacy network device connectivity