Planet RJ45 Ethernet Media Converter, Copper, 60000Mbit/s, Half/Full Duplex 100km

N

Subtotal (1 unit)*

MYR1,346.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,346.20

*price indicative

RS Stock No.:
641-849
Distrelec Article No.:
304-20-733
Mfr. Part No.:
XT-925A
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Fibre Type

Copper

Connection Port

RJ45

Maximum Transfer Distance

100km

Network Speed

60000Mbit/s

Fibre Operating Mode

Half/Full Duplex

COO (Country of Origin):
TW
The Planet Media Converter improves network connectivity and provides sophisticated management capabilities. It is the first 10G media converter in the industry with standalone secure management, making it the best option for enterprise and telecom remote management and monitoring. It allows for remote management via an intuitive web interface, command line interface (CLI) and SNMP protocol, enabling easy monitoring and configuration of the converter from anywhere.

Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all converter ports
Strict priority and Weighted Round Robin CoS policies

Related links