Planet RJ45 Ethernet Media Converter, Copper, 10/100/1000Mbit/s, Full Duplex
- RS Stock No.:
- 640-466
- Mfr. Part No.:
- IGUP-1205AT
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
MYR1,649.92
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,649.92 |
*price indicative
- RS Stock No.:
- 640-466
- Mfr. Part No.:
- IGUP-1205AT
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Fibre Type | Copper | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45 | |
| Network Speed | 10/100/1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Fibre Type Copper | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45 | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet industrial Gigabit Media Converter combines Ethernet media conversion (from 100/1000BASE-X to 10/100/1000BASE-T) with 802.3bt Power over Ethernet Plus Plus (PoE++) injector function to deliver up to 95 watts of power output and high data transmission speed to PDs (powered devices) installed in a remote area where sufficient and reliable power input is required. Its 100/1000BASE-X fiber optic uplink port provides long distance, high speed and stable data transmission to a remote core network.
Provides DC 54V power over RJ45 Ethernet cable to PD with Ethernet port
Auto detects IEEE 802.3bt equipment and protects devices from being damaged by incorrect installation
Remote power feeding up to 100m
IEEE 802.3af/at/bt splitter devices compatible
Auto detects IEEE 802.3bt equipment and protects devices from being damaged by incorrect installation
Remote power feeding up to 100m
IEEE 802.3af/at/bt splitter devices compatible
Related links
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet Ethernet Ethernet Media Converter 10/100Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
