Planet Ethernet Ethernet Media Converter, Copper, 10/100Mbit/s, Full Duplex 100m

N

Subtotal (1 unit)*

MYR818.21

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR818.21

*price indicative

RS Stock No.:
640-482
Mfr. Part No.:
LRE-104
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Fibre Operating Mode

Full Duplex

Connection Port

Ethernet

Fibre Type

Copper

Network Speed

10/100Mbit/s

Maximum Transfer Distance

100m

COO (Country of Origin):
TW
The Planet Long Reach Ethernet Extender features 4 10/100 BASE-TX RJ45 port and 1 UTP RJ45/BNC combo connector with a metal housing, making the placement of the unit convenient. It provides a total duplex data rate of 100Mbps which can extend a maximum distance of up to 1.2km over phone wire and up to 2km over coaxial cable. It is ideal for extending the distance and signal conversion by transmitting the Ethernet data from the existing UTP cable, Phone wire or coaxial cable to another 100-meter UTP cable for any type of IP network device such as HD IP camera, wireless access point, NVR and digital signage.

Long distance Ethernet data transmission up to 1.2km over phone wire
Long distance Ethernet data transmission up to 2km over coaxial cable
Master/Slave mode selectable via DIP switch
Metal housing for better protection
Compact in size and easy to install
Supports 6KV DC Ethernet ESD protection

Related links