Planet Ethernet Ethernet Media Converter, Multi Mode, 100Mbit/s 2km

N

Subtotal (1 unit)*

MYR182.71

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR182.71

*price indicative

RS Stock No.:
640-483
Distrelec Article No.:
300-80-995
Mfr. Part No.:
MFB-TFX
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Connection Port

Ethernet

Fibre Type

Multi Mode

Maximum Transfer Distance

2km

Network Speed

100Mbit/s

COO (Country of Origin):
TW
The Planet Transceiver is specifically designed for high performance integrated duplex data link over single mode optical fiber. This transceiver is compliant with the SFP Multisource Agreement (MSA) and hot pluggable. This module offers an easy way to be installed in SFP MSA compliant ports at any time without the interruption of the host equipment operation.

Serial ID functionality support
AC coupled differential inputs and outputs
Class 1 laser safety standard IEC 825 compliant
2km link on a multimode fiber and 20km to 60km on a single mode fiber