Planet RJ45 Ethernet Media Converter, Single Mode, Full Duplex 10km
- RS Stock No.:
- 640-471
- Mfr. Part No.:
- XT-715A
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
MYR730.55
FREE delivery for orders over RM 500.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR730.55 |
*price indicative
- RS Stock No.:
- 640-471
- Mfr. Part No.:
- XT-715A
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Planet Media Converter is equipped with one 2.5G/5G/10GBASE-T auto-negotiation port and one 10GBASE-X SFP+ slot. It supports 10Gigabit Ethernet media conversion from copper 10GBASE-T to fiber multi-mode or single-mode transmission, utilizing a 10GBASE-SR or 10GBASE-LR SFP+ transceiver placed in the SFP+ slot to extend distances where servers and switches can be reached. The deployment distance can be extended from 300 meters (multi-mode fiber cable) to 2/10/20/40/60/70/80 kilometers (single-mode fiber cable).
LED indicators for easy network diagnostics
100 meters over Cat 6A/Cat 7 at 10Gbps RJ45 port
External 5V Dc and 2A power input socket
Wall mounting or DIN rail installation
100 meters over Cat 6A/Cat 7 at 10Gbps RJ45 port
External 5V Dc and 2A power input socket
Wall mounting or DIN rail installation
