Planet RJ45 Ethernet Media Converter 100m
- RS Stock No.:
- 640-461
- Mfr. Part No.:
- IECJ-300
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
MYR1,050.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,050.68 |
*price indicative
- RS Stock No.:
- 640-461
- Mfr. Part No.:
- IECJ-300
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Maximum Transfer Distance | 100m | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Transfer Distance 100m | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Planet EtherCAT Junction Slave is equipped with the EtherCAT protocol for today's distributed industrial applications. The IECJ-300 3-port EtherCAT junction can be used in an EtherCAT Terminal segment at any desired position between the EtherCAT Terminals and enables the configuration of the EtherCAT star topology. A modular EtherCAT star hub can be realized by using several IECJ-300 units in a station. Its compact size and DIN-rail mounting make installation in a cabinet easy. Pluggable terminal blocks and LED indicator help users to maintain and set up their system.
Three 100BASE TX RJ45 bus interfaces
LED indicators for the input status
Dual 9 to 48V DC wide input voltage range
EtherCAT Distributed Clock mode
Verified by EtherCAT conformance test tool
LED indicators for the input status
Dual 9 to 48V DC wide input voltage range
EtherCAT Distributed Clock mode
Verified by EtherCAT conformance test tool
