Amphenol ICC 87545 Series Connector Female, Panel, Surface Unshielded Straight 1 Port 6 Way
- RS Stock No.:
- 787-487
- Mfr. Part No.:
- 87545-4111LF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 reel of 350 units)*
MYR4,915.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,915.08 | MYR14.043 |
*price indicative
- RS Stock No.:
- 787-487
- Mfr. Part No.:
- 87545-4111LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ11, RJ12 | |
| Product Type | Connector | |
| Mount Type | Panel, Surface | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 15.09mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 14.1mm | |
| Series | 87545 | |
| Depth | 16.38mm | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ11, RJ12 | ||
Product Type Connector | ||
Mount Type Panel, Surface | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Length 15.09mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 14.1mm | ||
Series 87545 | ||
Depth 16.38mm | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector provides reliable connectivity for various electronic applications, ensuring optimal performance and stability in demanding environments.
Features printed status details for easy identification
Released status confirms product availability
Multiple printed dates allow users to verify product history
Designed to meet high industry standards for performance
Related links
- Amphenol ICC 87545 Series Connector Female, Surface Unshielded Straight 1 Port 6 Way
- Amphenol ICC 87547 Series Connector Female Surface Unshielded Straight 1 Port 8 Way
- Amphenol ICC MOD JACK Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
- Amphenol ICC 69254 Series Connector Female Cat3 Vertical 1 Port 6 Way
- Amphenol ICC 69254 Series Connector Female Cat3, Cat5 1 Port 6 Way
- Molex 42410 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
