Amphenol ICC 87547 Series Connector Female, Panel, Surface Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 787-488
- Mfr. Part No.:
- 87547-4111LF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 reel of 350 units)*
MYR2,556.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,556.31 | MYR7.304 |
*price indicative
- RS Stock No.:
- 787-488
- Mfr. Part No.:
- 87547-4111LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Mount Type | Panel, Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 18.57mm | |
| Length | 15.09mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 87547 | |
| Width | 14.1mm | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Mount Type Panel, Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Depth 18.57mm | ||
Length 15.09mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 87547 | ||
Width 14.1mm | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed to ensure reliable connections for various applications, facilitating seamless communication and performance in challenging environments. Its robust construction and reliable functionality make it suitable for demanding use cases.
Features a Durable design that supports longevity in use
Ensures reliable connections to maintain consistent performance
Printed with clear status indicators for ease of use
Manufactured to meet stringent quality standards for reliability
Related links
- Amphenol ICC 87545 Series Connector Female Surface Unshielded Straight 1 Port 6 Way
- Amphenol ICC 87545 Series Connector Female, Surface Unshielded Straight 1 Port 6 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- Molex 84700 Series RJ45 Connector Female PCB, Cat5e Unshielded Straight 1 Port 8 Way
