Amphenol ICC 87545 Series Connector Female, Surface Unshielded Straight 1 Port 6 Way
- RS Stock No.:
- 787-486
- Mfr. Part No.:
- 87545-4111CLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 350 units)*
MYR3,621.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR3,621.92 | MYR10.348 |
*price indicative
- RS Stock No.:
- 787-486
- Mfr. Part No.:
- 87545-4111CLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ11 | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 87545 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ11 | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Series 87545 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC modular jack connector is designed for networking applications, providing exceptional connectivity for LAN environments. Its versatility and reliable design cater to diverse needs in data transmission and telecommunications.
Right angle or vertical orientation options enhance installation flexibility
Durable construction supports 250 to 2500 mechanical cycles for longevity
Available in shielded or non-shielded versions for varying environmental requirements
Operates effectively across a temperature range of -65°C to 125°C
Compatible with multiple performance categories including Cat3 and Cat5 for diverse applications
Related links
- Amphenol ICC 87545 Series Connector Female Surface Unshielded Straight 1 Port 6 Way
- Amphenol ICC MOD JACK Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC 69254 Series Connector Female Cat3, Cat5 1 Port 6 Way
- Amphenol ICC 87547 Series Connector Female Surface Unshielded Straight 1 Port 8 Way
- Amphenol ICC 69254 Series Connector Female Cat3 Vertical 1 Port 6 Way
- Molex Modular Plugs - Jacks Series RJ12 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex Modular Plugs - Jacks Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
