TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way

Get a bulk buy discount

Add 10 more to save MYR17.50

View bulk pricing options

Subtotal (1 unit)*

MYR22.58

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR22.58-
10 +MYR20.83MYR17.50

*price indicative

RS Stock No.:
533-045
Distrelec Article No.:
302-79-393
Mfr. Part No.:
KSH66Bpm
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Connector

Mount Type

Panel

Number of Ports

1

Number of Ways

6

Connector Type

RJ12 6p6c socket

Connector Gender

Female

Shield Type

Unshielded

Orientation

Straight

Termination Type

Socket

Standards/Approvals

TIA/EIA 568B, FCC68, CE (RoHS, REACH)

Hazardous Area Certification

No

Depth

35mm

Length

36.4mm

Series

KSH66

Width

22.8mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy