L-Com TDR Series Ethernet Connector, Surface, Cat6a Straight 1 Port 1 Way

Subtotal (1 pack of 100 units)*

MYR592.54

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR592.54MYR5.925

*price indicative

RS Stock No.:
671-908
Mfr. Part No.:
TDR10P10C
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Surface

Number of Ports

1

Number of Ways

1

Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

Series

TDR

COO (Country of Origin):
TW
The L-Com Modular Plug RJ50 is a 10-position, 10-contact connector designed for custom Ethernet cable assemblies requiring high-density pin configurations. It supports stranded conductors and is ideal for use with flat silver satin cables in data acquisition and industrial control systems. Packaged in sets of 100, this plug is perfect for bulk installations and repair work.

Compatible with 24 to 26 AWG stranded conductors for flexible wiring options

Gold plated contacts ensure reliable signal transmission and corrosion resistance

Designed for use with flat silver satin cable in RJ50 10P10C configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy