L-Com TDP Series Ethernet Connector, Surface Mount, Cat6a Straight 1 Port 1 -Way
- RS Stock No.:
- 671-906
- Mfr. Part No.:
- TDPTC6
- Manufacturer:
- L-Com
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 671-906
- Mfr. Part No.:
- TDPTC6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mounting Type | Surface Mount | |
| Number of Ways | 1 | |
| Orientation | Straight | |
| Series | TDP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type Surface Mount | ||
Number of Ways 1 | ||
Orientation Straight | ||
Series TDP | ||
- COO (Country of Origin):
- TW
The L-Com Pull Through RJ45 Plug is an unshielded Category 6 connector designed to simplify Ethernet cable terminations. Its pass-through design allows conductors to extend through the front of the plug, enabling visual verification of wiring order before crimping. This feature helps maintain the integrity of twisted pairs and reduces errors during installation, even for less experienced technicians.
Compatible with solid or stranded 24–26 AWG conductors and supports 10/100/1000 Mbps Ethernet
Crimp tool simultaneously trims wires, terminates pins, and secures strain relief for efficient setup
Crimp tool simultaneously trims wires, terminates pins, and secures strain relief for efficient setup
Related links
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TSP Series Male Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Female Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- TE Connectivity 1-2120864 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- TE Connectivity 2120892 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way