L-Com TSP Series Male Ethernet Connector, Surface Mount, Cat6a Straight 1 Port 1 -Way
- RS Stock No.:
- 671-903
- Mfr. Part No.:
- TSP8048C5S-10PK
- Manufacturer:
- L-Com
N
Subtotal (1 pack of 10 units)*
MYR512.87
FREE delivery for orders over RM 500.00
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR512.87 | MYR51.287 |
*price indicative
- RS Stock No.:
- 671-903
- Mfr. Part No.:
- TSP8048C5S-10PK
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Male | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mounting Type | Surface Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | TSP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Male | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type Surface Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series TSP | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet Cat6 Shielded Modular Plug RJ45 8x8 for Large OD Conductors (Pkg of 10) designed for terminating high-performance shielded cables with larger outer diameters. It complies with Category 6 standards and supports data rates up to 10 Gigabits per second, making it ideal for demanding network environments. The plug features a robust metal shield and gold-plated contacts to ensure optimal conductivity and protection against EMI/RFI.
Compatible with solid and stranded Cat6 cables with OD ranging from 6.0 to 7.0 mm
8P8C RJ45 plug with 50μ gold plated contacts for reliable signal transmission
Designed for use with HTS2600 crimp tool for secure and precise termination
8P8C RJ45 plug with 50μ gold plated contacts for reliable signal transmission
Designed for use with HTS2600 crimp tool for secure and precise termination
Related links
- L-Com TSP Series Male Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Female Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- Weidmuller FrontCom Micro Series Female RJ45 Connector Cat6a Straight 2 Port 1 -Way
- TE Connectivity 2120892 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- TE Connectivity 1-2120864 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way