L-Com TDP Series Ethernet Connector, Surface Mount, Cat6a Straight 1 Port 1 -Way
- RS Stock No.:
- 671-907
- Mfr. Part No.:
- TDPTC6S
- Manufacturer:
- L-Com
N
Subtotal (1 pack of 100 units)*
MYR601.60
FREE delivery for orders over RM 500.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR601.60 | MYR6.016 |
*price indicative
- RS Stock No.:
- 671-907
- Mfr. Part No.:
- TDPTC6S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mounting Type | Surface Mount | |
| Number of Ways | 1 | |
| Orientation | Straight | |
| Series | TDP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type Surface Mount | ||
Number of Ways 1 | ||
Orientation Straight | ||
Series TDP | ||
- COO (Country of Origin):
- TW
The L-Com Pull Through RJ45 Plug (Shielded) is a Category 6 connector designed for high-speed Ethernet terminations with enhanced signal protection. Its pass-through design allows conductors to extend through the front of the plug, enabling precise alignment and reducing wiring errors. The shielding helps minimize electromagnetic interference, making it ideal for professional-grade installations in noisy environments.
Shielded construction ensures reduced EMI/RFI for stable data transmission
Compatible with solid or stranded 24 to 26 AWG conductors and supports up to 10Gbps Ethernet
Packaged in sets of 100, perfect for bulk terminations in structured cabling projects
Compatible with solid or stranded 24 to 26 AWG conductors and supports up to 10Gbps Ethernet
Packaged in sets of 100, perfect for bulk terminations in structured cabling projects
Related links
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TSP Series Male Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Female Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 -Way
- TE Connectivity 1-2120864 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way