Taoglas TMJ Series Ethernet Connector, Surface, 1G Base-T EMI Shield Straight 1 Port 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR36.83

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR36.83
10 - 24MYR33.90
25 +MYR29.86

*price indicative

RS Stock No.:
690-705
Mfr. Part No.:
TMJG4813-8KGDNL4
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

1G Base-T

Mount Type

Surface

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Shield Type

EMI

Magnetic

Yes

Orientation

Straight

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Standards/Approvals

IEEE 802.3, REACH, RoHS, UL Certified

Width

15.93mm

Hazardous Area Certification

No

Series

TMJ

Depth

21.25mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

The Taoglas RJ45 Integrated Connector comes with a shielded EMI Finger and short body design. It features a widely recognized footprint and a compatible package that aligns with industry standards for RJ45 Integrated Connectors, making it popular among users. This connector supports 1G Base-T connection.

RoHS and REACH compliant

Transformer plus CMC

Industrial grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy