Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 638-205
- Mfr. Part No.:
- 1091950
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
MYR2,449.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 84 + | MYR29.159 | MYR2,449.36 |
*price indicative
- RS Stock No.:
- 638-205
- Mfr. Part No.:
- 1091950
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Series | CUC-IND-J1ST | |
| Width | 16.2mm | |
| Hazardous Area Certification | No | |
| Depth | 17.1mm | |
| Standards/Approvals | UL Recognised, cUL Recognised | |
| Length | 17.1mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type PCB, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Series CUC-IND-J1ST | ||
Width 16.2mm | ||
Hazardous Area Certification No | ||
Depth 17.1mm | ||
Standards/Approvals UL Recognised, cUL Recognised | ||
Length 17.1mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector revolutionises connectivity in demanding industrial environments. Designed to facilitate seamless data transmission up to 10 Gbps, this connector ensures robust performance with its metal construction and IP20 protection class. It features 360° shielding capabilities which enhance signal integrity, making it ideal for applications that endure high shock and vibration. The integration of hybrid LEDs acts as an optical status indicator, providing real-time feedback on data transmission. Operating efficiently in extreme temperatures ranging from -40°C to +105°C, this connector is built to withstand the rigours of industrial applications while maintaining optimum functionality. The connection method utilises THR reflow and THT wave technology, streamlining the assembly process for manufacturers seeking reliable and efficient interconnect solutions.
Supports data transmission rates of up to 10 Gbps
Robust metal construction ensures durability in harsh environments
Integrated hybrid LEDs offer visual confirmation of data transmission status
Optimised EMC shielding mitigates interference for reliable performance
Designed for easy automated handling processes with reflow capability
Efficient performance within an extended temperature range of -40°C to +105°C
High shock and vibration resistance tailored for demanding applications
Related links
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-A/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
