Phoenix Contact CUC-IND-J1ST-A/R4LS-LED-PG Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8
- RS Stock No.:
- 610-161
- Mfr. Part No.:
- 1099281
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
MYR2,449.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 84 + | MYR29.159 | MYR2,449.36 |
*price indicative
- RS Stock No.:
- 610-161
- Mfr. Part No.:
- 1099281
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.1mm | |
| Width | 18mm | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Hazardous Area Certification | No | |
| Series | CUC-IND-J1ST-A/R4LS-LED-PG | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type PCB, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 17.1mm | ||
Width 18mm | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
Hazardous Area Certification No | ||
Series CUC-IND-J1ST-A/R4LS-LED-PG | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector stands out for its superb design and engineering, tailored to meet the rigorous demands of industrial applications. With a robust metal construction, it ensures high shock and vibration resistance, making it an ideal choice for challenging environments. This connector features advanced technologies that enable efficient data transmission rates of up to 10 Gbps while optimising electromagnetic compatibility (EMC) through meticulous housing shield springs. The extended temperature range from -40 °C to +105 °C further broadens its usability across a variety of applications, providing peace of mind in even the most extreme conditions. The integrated hybrid LEDs serve as optical indicators, enhancing operational visibility. Moreover, the product's user-friendly tray packaging facilitates efficient handling during installation.
Designed for high performance data transmission in demanding environments
Offers exceptional protection against electromagnetic interference
Houses innovative hybrid LEDs for instant status indication of the connection
Suitable for both reflow and wave soldering processes
Enables seamless integration in diverse industrial applications
Incorporates a robust design for enhanced durability and longevity
Facilitates efficient cooling and thermal management during operation
Related links
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
