Phoenix Contact CUC-IND-J1ST-S/R4LS-LED-PG Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8
- RS Stock No.:
- 567-404
- Mfr. Part No.:
- 1099282
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
MYR2,380.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 84 + | MYR28.337 | MYR2,380.31 |
*price indicative
- RS Stock No.:
- 567-404
- Mfr. Part No.:
- 1099282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Series | CUC-IND-J1ST-S/R4LS-LED-PG | |
| Width | 18mm | |
| Standards/Approvals | IEC60068-2-27, UL Recognised, cUL Recognised | |
| Length | 17.9mm | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type PCB, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Series CUC-IND-J1ST-S/R4LS-LED-PG | ||
Width 18mm | ||
Standards/Approvals IEC60068-2-27, UL Recognised, cUL Recognised | ||
Length 17.9mm | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector is engineered for demanding applications requiring robust performance in challenging environments. Its superior design guarantees reliable data transmission at speeds of up to 10 Gbps, making it an ideal choice for high-performance networking tasks. This connector features a degree of protection rated at IP20, ensuring durability and resistance to environmental factors. The innovative 360° shielding effectively mitigates electromagnetic interference, while the incorporation of hybrid LEDs provides visual status indicators for data transfer. Built to endure extreme conditions, it operates seamlessly in temperatures ranging from -40°C to 105°C. Whether in industrial automation or telecommunications infrastructures, the RJ45 PCB connector stands out with its advanced specifications and reliable functionality.
Optimised for high shock and vibration resistance
Integrated hybrid LEDs act as optical indicators for transmission status
Designed for ease of automated handling due to its reflow capability
Constructed with superior shielding for enhanced signal integrity
Accommodates various mounting types ensuring versatility
Cleaning friendly surface due to its housing material
Solder cycles allow for convenient reflow processing
Related links
- Phoenix Contact CUC-IND-J1ST-A/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-S/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
