Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 599-237
- Mfr. Part No.:
- 1321249
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
MYR2,429.70
FREE delivery for orders over RM 150.00
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 84 + | MYR28.925 | MYR2,429.70 |
*price indicative
- RS Stock No.:
- 599-237
- Mfr. Part No.:
- 1321249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | PCB, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC60068-2-27, UL Recognised, cUL Recognised | |
| Width | 44mm | |
| Series | CUC-IND-J1ST-S/R4LS-PG-S | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type PCB, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC60068-2-27, UL Recognised, cUL Recognised | ||
Width 44mm | ||
Series CUC-IND-J1ST-S/R4LS-PG-S | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector is engineered for high-performance applications requiring reliable data transmission. Designed with an IP20 protection rating, it is capable of accommodating up to eight positions and supports data transmission speeds of up to 10 Gbps. Its robust metal construction and THR reflow/THT wave connection method ensure durability and optimal performance in demanding industrial settings. The connector's extended operating temperature range from -40°C to +105°C makes it versatile for various environments, while the housed shield springs provide exceptional EMC shielding. This connector is tailored for automated handling, making it an ideal choice for modern manufacturing processes.
Optimised for high shock and vibration resistance
Ensures reliable data transmission in industrial environments
Supports PoE++ for efficient power management
Facilitates tape on reel packaging for easy integration
Halogen free materials contribute to environmental sustainability
Designed for >750 insertion/withdrawal cycles ensuring longevity
Compatible with standard RJ45 connection profiles for widespread use
Related links
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-S/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
