TUK Limited WSGJK Series Ethernet Connector, Panel Zinc Alloy Shield 1 Port
- RS Stock No.:
- 619-616
- Mfr. Part No.:
- WSGJK
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR79.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR79.08 |
| 10 + | MYR72.72 |
*price indicative
- RS Stock No.:
- 619-616
- Mfr. Part No.:
- WSGJK
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Cat 6 | |
| Mount Type | Panel | |
| Number of Ports | 1 | |
| Connector Type | RJ45 Socket | |
| Shield Type | Zinc Alloy | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series | WSGJK | |
| Width | 55mm | |
| Length | 110mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Category 6A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Cat 6 | ||
Mount Type Panel | ||
Number of Ports 1 | ||
Connector Type RJ45 Socket | ||
Shield Type Zinc Alloy | ||
IP Rating IP68 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series WSGJK | ||
Width 55mm | ||
Length 110mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Category 6A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- Amphenol Communications Solutions DRP10 Series RJ Connector Male Cat6a Zinc Alloy Shield 1 Port 8 Way
- TUK Limited WACSG Series Ethernet Connector, Through Hole FTP Shield 2 Port
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
- TUK Limited SGACDINS Series 2 Port RJ45 Female Nickel Plated Zinc Alloy DIN Rail
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
