TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- RS Stock No.:
- 619-625
- Distrelec Article No.:
- 303-86-145
- Mfr. Part No.:
- PGSBT
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR37.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 300 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR37.63 |
| 10 - 24 | MYR34.61 |
| 25 + | MYR30.53 |
*price indicative
- RS Stock No.:
- 619-625
- Distrelec Article No.:
- 303-86-145
- Mfr. Part No.:
- PGSBT
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Field Termination Plug | |
| Shield Type | Nickel Plated Zinc Alloy | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 15mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, REACH, ANSI/TIA/EIA 568B.2-10 | |
| Length | 105mm | |
| Width | 60mm | |
| Series | PGSbt | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 Field Termination Plug | ||
Shield Type Nickel Plated Zinc Alloy | ||
Orientation Straight | ||
Termination Type IDC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 15mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, REACH, ANSI/TIA/EIA 568B.2-10 | ||
Length 105mm | ||
Width 60mm | ||
Series PGSbt | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited WSGJK Series Ethernet Connector, Panel Zinc Alloy Shield 1 Port
- TUK Limited SGACDINS Series 2 Port RJ45 Female Nickel Plated Zinc Alloy DIN Rail
- Amphenol Communications Solutions DRP10 Series RJ Connector Male Cat6a Zinc Alloy Shield 1 Port 8 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Adapter Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
