TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- RS Stock No.:
- 619-631
- Distrelec Article No.:
- 303-81-372
- Mfr. Part No.:
- W78SGPB
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save MYR76.60
View bulk pricing optionsSubtotal (1 unit)*
MYR96.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR96.11 | - |
| 10 - 24 | MYR88.45 | MYR76.60 |
| 25 + | MYR77.91 | MYR455.00 |
*price indicative
- RS Stock No.:
- 619-631
- Distrelec Article No.:
- 303-81-372
- Mfr. Part No.:
- W78SGPB
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Cat 6 | |
| Number of Ports | 2 | |
| Mount Type | Panel | |
| Connector Type | Cable Joiner, Inline Connector | |
| Shield Type | Robust Die Cast Connector Casing with Copper Foil | |
| IP Rating | IP68 | |
| Termination Type | Tool-less Termination | |
| Standards/Approvals | Category 6A | |
| Hazardous Area Certification | No | |
| Series | W78SG | |
| Length | 121.5mm | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Cat 6 | ||
Number of Ports 2 | ||
Mount Type Panel | ||
Connector Type Cable Joiner, Inline Connector | ||
Shield Type Robust Die Cast Connector Casing with Copper Foil | ||
IP Rating IP68 | ||
Termination Type Tool-less Termination | ||
Standards/Approvals Category 6A | ||
Hazardous Area Certification No | ||
Series W78SG | ||
Length 121.5mm | ||
Width 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited WACSG Series Ethernet Connector, Through Hole FTP Shield 2 Port
- TUK Limited WSGJK Series Ethernet Connector, Panel Zinc Alloy Shield 1 Port
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Female, Cable UTP Shield Straight 2 Port 2 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
