Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male, Cable, Cat5 Shielded Straight
- RS Stock No.:
- 145-927
- Mfr. Part No.:
- 935092006 RM12CMSSV4DCAT5
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR271.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR271.55 | - |
| 10 + | MYR249.86 | 7% |
*price indicative
- RS Stock No.:
- 145-927
- Mfr. Part No.:
- 935092006 RM12CMSSV4DCAT5
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS | |
| Series | M12 Crimp Rail | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101, RoHS | ||
Series M12 Crimp Rail | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CH
The Lumberg Automation Field Attachable Connector is specifically designed for railway applications, featuring a slim metal housing that offers durability and reliability. It has an IP67 rating for protection against dust and water, and includes a male, 4 pole D coded configuration. This shielded connector is designed in a straight orientation, ensuring robust connectivity in demanding environments.
Au plated contact
Copper alloy contact base material
Operating temperature is between 55°C to +85°C
Related links
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat6a Shielded Straight
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- RS PRO RS Pro Series Ethernet Cable Male Cat5 Shielded Straight 8 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact QUICKON Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
