RS PRO RS Pro Series Ethernet Cable Male, Cable, Cat5 Shielded Straight 8 Port 8 Way
- RS Stock No.:
- 734-584
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR8.02
FREE delivery for orders over RM 150.00
In Stock
- 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR8.02 | MYR1.604 |
| 5 - 9 | MYR7.37 | MYR1.474 |
| 10 + | MYR6.65 | MYR1.33 |
*price indicative
- RS Stock No.:
- 734-584
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 8.2mm | |
| Width | 11.6mm | |
| Series | RS Pro | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 8.2mm | ||
Width 11.6mm | ||
Series RS Pro | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Male RJ45 Ethernet Cable, Cat5
The RS PRO Male RJ45 Ethernet Cable is designed for reliable and efficient data transmission in network applications. With a robust construction and high-quality materials, this cable ensures optimal performance in both commercial and industrial environments.
Features and Benefits
RJ45 Connector Type: Provides a standardised Interface for network connections.
Phosphor Bronze Contacts: Ensures durability and excellent conductivity.
Gold over Nickel Plating: Offers superior corrosion resistance and enhanced signal integrity.
Cat5 LAN Category: Supports fast data transfer rates suitable for most networking needs.
Shielded Design: Reduces electromagnetic interference for stable connections.
Wide Operating Temperature Range: Functions effectively from -40 °C to 80 °C.
Plug-In Termination: Allows for easy and secure installation.
Phosphor Bronze Contacts: Ensures durability and excellent conductivity.
Gold over Nickel Plating: Offers superior corrosion resistance and enhanced signal integrity.
Cat5 LAN Category: Supports fast data transfer rates suitable for most networking needs.
Shielded Design: Reduces electromagnetic interference for stable connections.
Wide Operating Temperature Range: Functions effectively from -40 °C to 80 °C.
Plug-In Termination: Allows for easy and secure installation.
Applications
Data Centres
Telecommunications
Industrial Networking
Commercial Networking
Telecommunications
Industrial Networking
Commercial Networking
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

