Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female, Cable, Cat5 Shielded Straight
- RS Stock No.:
- 145-871
- Mfr. Part No.:
- 935092007 RM12CFSSV4DCAT5
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
MYR329.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.28 |
*price indicative
- RS Stock No.:
- 145-871
- Mfr. Part No.:
- 935092007 RM12CFSSV4DCAT5
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 61076-2-101 | |
| Series | M12 Crimp Rail | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 61076-2-101 | ||
Series M12 Crimp Rail | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CH
The Lumberg Automation Field Attachable Connector is designed specifically for railway applications, featuring a slim metal housing that ensures durability and reliability. With an IP67 rating for protection against dust and water, this female, 4 pole, D coded connector is shielded for enhanced signal integrity. Its straight design allows for flexible installation in tight spaces, making it ideal for demanding environments.
Au plated contact
Copper alloy contact base material
Operating temperature is between 55°C to +85°C
Related links
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat6a Shielded Straight
- Lumberg Automation Industrial Circular Connector Cable Plug IP67, M12 Crimp Rail
- HARTING Han-Modular Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
