Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male, Cable, Cat6a Shielded Straight
- RS Stock No.:
- 145-930
- Mfr. Part No.:
- 935092008 RM12CMSSV8XCAT6A
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
MYR414.13
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR414.13 |
*price indicative
- RS Stock No.:
- 145-930
- Mfr. Part No.:
- 935092008 RM12CMSSV8XCAT6A
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 61076-2-101 | |
| Series | M12 Crimp Rail | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 61076-2-101 | ||
Series M12 Crimp Rail | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CH
The Lumberg Automation Field Attachable Connector is specifically designed for railway applications, featuring a slim metal housing that offers durability and reliability. It has an IP67 rating for protection against dust and water, and includes a male, 8 pole X coded configuration. This shielded connector is designed in a straight orientation, ensuring robust connectivity in demanding environments.
Au plated contact
Copper alloy contact base material
Operating temperature is between 55°C to +85°C
Related links
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Angled
- Lumberg Automation Industrial Circular Connector Cable Plug IP67, M12 Crimp Rail
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HellermannTyton Connectivity HTC Series Ethernet Connector Male Cat6a Shielded Straight 1 Port
