Multimedia Connect F600xSHCy Thin Ethernet Cable, 500 m, Screened, Cable, Violet, Low Smoke Zero Halogen

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
855-480
Mfr. Part No.:
F6004SHC5
Manufacturer:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Series

F600xSHCy

Product Type

Thin Ethernet Cable

Cable Length

500m

Sub Type

Cable

Screened/Unscreened

Screened

Jacket Colour

Violet

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Maximum Operating Temperature

60°C

Fire Behaviour

Fire Retardant

Standards/Approvals

RoHS

Conductor Material

Copper

Number of Cores

4

Outside Diameter

7.5mm

Cross Sectional Area

0.33 mm²

COO (Country of Origin):
TR
The CAE Multimedia Connect cable delivers robust power and data transmission through its innovative design, making it Ideal for high-demand networking applications.

Offers 90W power with minimal Joule losses due to an AWG22 conductor

Supports 10 Gbit/s data rates over distances of up to 125m

Exceeds CAT6A requirements, tested at 600MHz for superior performance

Provides excellent electromagnetic compatibility with Class D segregation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy