Multimedia Connect OS2 Single Mode Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Violet, Yellow, Aqua, 1 m

Subtotal (1 unit)*

MYR75.17

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.17

*price indicative

RS Stock No.:
259-2310
Mfr. Part No.:
JLCLC1DOS2
Manufacturer:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

9μm

Number of Cores

2

Jacket Colour

Violet, Yellow, Aqua

Sub Type

OS2 Single Mode

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 455, ISO/IEC 11801 2nd Ed. Ams 1.0, IEC 61754 2, 4 7, RoHS 2002/95/EC, 4 8, 20 7, ITU T G.652D, IEC 794 1 E3, TIA/EIA 568, GR 409 CORE, Amd 2.0, JIS C5973 F04, IEC 60874 14, IEC 793, IEC 794 1 E1, 20 8, TIA/EIA 604 3, EN 50173, ICEA 596, UL 1666/901, Bellcore/Telcordia GR 326

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN
The CAE Multimedia Connect LC/LC OS2 optical patch cord is ideal for all single mode and multimode applications. This patch cord is a part of the complete optical link and suit all type of networks, like Telecom, LAN (local Area Network), Wan Wide Area Network) and

MAN (Metropolitan Area Network).

Optically and mechanically compatible with all the equivalent connectors

Duplex optical patch cords

Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)

Individual test report and unit packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy