Multimedia Connect Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Violet, Aqua, Yellow, 1 m
- RS Stock No.:
- 259-2309
- Mfr. Part No.:
- JLCLC1DOM3
- Manufacturer:
- Multimedia Connect
Subtotal (1 unit)*
MYR75.87
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.87 |
*price indicative
- RS Stock No.:
- 259-2309
- Mfr. Part No.:
- JLCLC1DOM3
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Violet, Aqua, Yellow | |
| Standards/Approvals | EN 50173, TIA/EIA 568, UL 1666/901, 20 7, 4 8, IEC 793, ITU T G.652D, IEC 794 1 E1, 20 8, GR 409 CORE, TIA/EIA 604 3, IEC 61754 2, IEC 794 1 E3, Bellcore/Telcordia GR 326, 4 7, ICEA 596, Amd 2.0 JIS C5973 F04, ISO/IEC 11801 2nd Ed. Ams 1.0, IEC 60874 14, TIA/EIA 455 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Violet, Aqua, Yellow | ||
Standards/Approvals EN 50173, TIA/EIA 568, UL 1666/901, 20 7, 4 8, IEC 793, ITU T G.652D, IEC 794 1 E1, 20 8, GR 409 CORE, TIA/EIA 604 3, IEC 61754 2, IEC 794 1 E3, Bellcore/Telcordia GR 326, 4 7, ICEA 596, Amd 2.0 JIS C5973 F04, ISO/IEC 11801 2nd Ed. Ams 1.0, IEC 60874 14, TIA/EIA 455 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect LC/LC OM3 patch cord is ideal for fibber optic applications. It is integrated into the complete optical link and are suitable for all types of multimode networks, such as Telecom, LAN (local Area Network) and WAN (Wide Area Network) networks.
Optically and mechanically compatible with all the equivalent connectors
Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
Related links
- Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Aqua 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Violet Aqua, 1 m
- Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM4 Fibre Optic Cable Yellow, 2 m
- Multimedia Connect OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
