Multimedia Connect OS2 Single Mode Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Aqua, Yellow, 1 m
- RS Stock No.:
- 259-2312
- Mfr. Part No.:
- JSCSC1DOS2
- Manufacturer:
- Multimedia Connect
Subtotal (1 unit)*
MYR80.06
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.06 |
*price indicative
- RS Stock No.:
- 259-2312
- Mfr. Part No.:
- JSCSC1DOS2
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua, Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | OS2 Single Mode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIA/EIA 455, Amd 2.0 JIS C5973 F04, UL 1666/901, IEC 794 1 E3, 20 8, IEC 793, EN 50173, IEC 60874 14, TIA/EIA 568, IEC 794 1 E1, 4 7, ICEA 596, ISO/IEC 11801 2nd Ed. Ams 1.0, ITU T G.652D, IEC 61754 2, 4 8, 20 7, Bellcore/Telcordia GR 326, TIA/EIA 604 3, GR 409 CORE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua, Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type OS2 Single Mode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIA/EIA 455, Amd 2.0 JIS C5973 F04, UL 1666/901, IEC 794 1 E3, 20 8, IEC 793, EN 50173, IEC 60874 14, TIA/EIA 568, IEC 794 1 E1, 4 7, ICEA 596, ISO/IEC 11801 2nd Ed. Ams 1.0, ITU T G.652D, IEC 61754 2, 4 8, 20 7, Bellcore/Telcordia GR 326, TIA/EIA 604 3, GR 409 CORE | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect SC/SC OS2 optical patch cord is ideal for all single mode and multimode applications. This patch cord is a part of the complete optical link and suit all type of networks, like Telecom, LAN (local Area Network), Wan Wide Area Network) and MAN (Metropolitan Area Network).
Optically and mechanically compatible with all the equivalent connectors.
Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
Related links
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Violet Aqua, 1 m
- Multimedia Connect Fibre Optic Cable Violet Yellow, 1 m
- Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Multimedia Connect OS2 APC Fibre Optic Cable Purple, 2 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
