Multimedia Connect CX64SHC Thin Ethernet Cable, 500 m, Screened, Cable, Blue, Low Smoke Zero Halogen
- RS Stock No.:
- 855-477
- Mfr. Part No.:
- CX64SHC1
- Manufacturer:
- Multimedia Connect
N
Subtotal (1 reel of 100 metres)*
MYR769.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR769.15 | MYR7.692 |
*price indicative
- RS Stock No.:
- 855-477
- Mfr. Part No.:
- CX64SHC1
- Manufacturer:
- Multimedia Connect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Thin Ethernet Cable | |
| Series | CX64SHC | |
| Cable Length | 500m | |
| Sub Type | Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Fire Retardant | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 6.9mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.26 mm² | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Thin Ethernet Cable | ||
Series CX64SHC | ||
Cable Length 500m | ||
Sub Type Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Fire Retardant | ||
Standards/Approvals RoHS | ||
Outside Diameter 6.9mm | ||
Number of Cores 4 | ||
Cross Sectional Area 0.26 mm² | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect cable delivers high-performance connectivity, featuring F/UTP technology for enhanced data transmission over structured cabling systems, effective up to 350MHz for reliable and consistent communication in both horizontal and vertical configurations.
Designed for Ethernet applications, supporting speeds up to 1Gbits/s
Constructed with solid copper AWG23 for optimal conductivity
Features LSZH outer sheath for reduced fire hazards and low smoke emissions
Utilises a thermal-plastic cross for added structural integrity and performance
Related links
- Multimedia Connect F600xSHCy Thin Ethernet Cable Screened Violet, Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6 Ethernet Cable 305 m, Blue Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6 Ethernet Cable 100 m, Blue Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Multimedia Connect MMC Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Multimedia Connect F555xshcy Cat6 Cable Screened Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
