RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Green, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR40.04

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR40.04
10 - 24MYR36.86
25 +MYR32.21

*price indicative

RS Stock No.:
778-538
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

5m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 5 m Ethernet Cable, Green Low Smoke Zero Halogen


The RS PRO 5 m Ethernet Cable is designed for reliable and high-speed data transmission in network environments. With its robust construction and compliance with multiple standards, this cable is Ideal for both commercial and industrial applications where safety and performance are paramount.

Features and Benefits


Cable Length: 5 m for flexible installation in various setups
Connector Type: RJ45 connectors ensure compatibility with standard network interfaces
Connector Gender: Male-to-Male configuration for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Jacket Colour: Green for easy identification and organisation
Shield Type: S/FTP shielding provides superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance

Applications


Data centres
Office networks
Industrial automation systems
Telecommunications

Additional Information


Complies with RoHS for environmental safety
Suitable for use in environments requiring low smoke emissions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy