RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Green, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR109.50

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR109.50-
10 +MYR100.738%

*price indicative

RS Stock No.:
778-525
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

15m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 15 m Ethernet Cable, RJ45 Male to Male


This RS PRO Ethernet Cable is designed for high-performance network connections, featuring a 15-metre length and RJ45 male connectors on both ends. Ideal for data centres and office environments, it offers reliable connectivity with low smoke zero halogen (LSZH) jacket material, ensuring safety and compliance with stringent standards.

Features and Benefits


Cable Length: 15 metres for extended reach in various installations
Connector Type: RJ45 male to male for secure and universal connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance

Applications


Data centres
Office networks
Telecommunications
Industrial automation

Additional Information


Complies with RoHS and other environmental standards
Suitable for high-speed data transmission
Compatible with a wide range of network devices

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy