RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-499
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR70.88
FREE delivery for orders over RM 150.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR70.88 | - |
| 10 + | MYR65.18 | 8% |
*price indicative
- RS Stock No.:
- 778-499
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 10 m Ethernet Cable, RJ45 Male to Male
This RS PRO Ethernet Cable is designed for high-speed data transmission and reliable connectivity in network environments. With a length of 10 metres, it is Ideal for connecting devices over longer distances without compromising on performance. The cable features RJ45 male connectors on both ends, ensuring compatibility with a wide range of networking equipment.
Features and Benefits
Cable Length: 10 metres for extended reach in various setups
Connector Type: RJ45 male to male for universal connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Connector Type: RJ45 male to male for universal connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Applications
Data centres
Office networks
Home networking
Industrial environments
Office networks
Home networking
Industrial environments
Additional Information
Complies with RoHS regulations for environmental safety
Suitable for use in structured cabling systems as per EN 50173-2:2018
Suitable for use in structured cabling systems as per EN 50173-2:2018
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen

