RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-493
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR15.17
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR15.17 | - |
| 10 - 24 | MYR13.97 | 7% |
| 25 + | MYR12.22 | 19% |
*price indicative
- RS Stock No.:
- 778-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 1 m Ethernet Cable, RJ45 Male to Male
The RS PRO 1 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and home networks. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings.
Features and Benefits
Cable Length: 1 m for flexible installation in various environments
Connector Type: RJ45 male to male for universal network compatibility
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone areas
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation in complex setups
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Connector Type: RJ45 male to male for universal network compatibility
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone areas
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation in complex setups
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Applications
Data centres
Office networks
Home networking
Public buildings
Office networks
Home networking
Public buildings
Additional Information
Complies with RoHS and other relevant standards for environmental safety
Suitable for use in structured cabling systems as per EN 50173-2:2018
Ideal for installations requiring high safety and performance standards
Suitable for use in structured cabling systems as per EN 50173-2:2018
Ideal for installations requiring high safety and performance standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen

